Part Details for IXTQ32N65X by IXYS Corporation
Overview of IXTQ32N65X by IXYS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXTQ32N65X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
747-IXTQ32N65X
|
Mouser Electronics | MOSFET 650V/9A Power MOSFET RoHS: Compliant | 0 |
|
$4.9000 / $7.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Tube | 0Tube |
|
$4.4500 | Buy Now |
DISTI #
IXTQ32N65X
|
TME | Transistor: N-MOSFET, unipolar, 650V, 32A, 500W, TO3P, 400ns Min Qty: 1 | 0 |
|
$4.7500 / $6.6500 | RFQ |
|
New Advantage Corporation | MOSFET DIS.32A 650V N-CH TO3P X-CLASS THT RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 518 |
|
$8.1200 / $8.7000 | Buy Now |