Part Details for IXTR170P10P by IXYS Corporation
Overview of IXTR170P10P by IXYS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for IXTR170P10P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
747-IXTR170P10P
|
Mouser Electronics | MOSFETs -108.0 Amps -100V 0.013 Rds RoHS: Compliant | 105 |
|
$14.8300 / $22.4400 | Buy Now |
|
Future Electronics | P-Channel 100 V 108 A 13 mΩ Through Hole PolarP Power Mosfet - ISOPLUS247 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 30 Lead time: 40 Weeks Container: Tube | 0Tube |
|
$15.1200 / $15.4200 | Buy Now |
DISTI #
IXTR170P10P
|
TTI | MOSFETs -108.0 Amps -100V 0.013 Rds Min Qty: 300 Package Multiple: 30 Container: Tube | Americas - 0 |
|
$14.6800 / $15.4000 | Buy Now |
Part Details for IXTR170P10P
IXTR170P10P CAD Models
IXTR170P10P Part Data Attributes
|
IXTR170P10P
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXTR170P10P
IXYS Corporation
Power Field-Effect Transistor, 108A I(D), 100V, 0.013ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, ISOPLUS247, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | ISOPLUS247, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 3500 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 108 A | |
Drain-source On Resistance-Max | 0.013 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 312 W | |
Pulsed Drain Current-Max (IDM) | 510 A | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |