Part Details for IXTR200N10P by IXYS Corporation
Overview of IXTR200N10P by IXYS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for IXTR200N10P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IXTR200N10P-ND
|
DigiKey | MOSFET N-CH 100V 120A ISOPLUS247 Min Qty: 300 Lead time: 44 Weeks Container: Tube | Temporarily Out of Stock |
|
$13.1695 | Buy Now |
DISTI #
747-IXTR200N10P
|
Mouser Electronics | MOSFET 133 Amps 100V 0.008 Rds RoHS: Compliant | 0 |
|
$14.4500 | Order Now |
|
Future Electronics | N-Channel 100 V 133 A 8 mΩ PolarP HiPerFET Power Mosfet - ISOPLUS-247 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 30 Container: Tube | 0Tube |
|
$12.1700 / $12.4500 | Buy Now |
DISTI #
IXTR200N10P
|
TTI | MOSFET 133 Amps 100V 0.008 Rds Min Qty: 300 Package Multiple: 30 Container: Tube | Americas - 0 |
|
$11.7500 / $11.9900 | Buy Now |
|
New Advantage Corporation | MOSFET DIS.120A 100V N-CH ISOPLUS247 HIPERFET RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 16 |
|
$24.7100 / $26.4800 | Buy Now |
Part Details for IXTR200N10P
IXTR200N10P CAD Models
IXTR200N10P Part Data Attributes
|
IXTR200N10P
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXTR200N10P
IXYS Corporation
Power Field-Effect Transistor, 120A I(D), 100V, 0.008ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ISOPLUS247, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | ISOPLUS247, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 4000 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 120 A | |
Drain-source On Resistance-Max | 0.008 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 400 A | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |