Part Details for IXTT11P50 by IXYS Corporation
Overview of IXTT11P50 by IXYS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXTT11P50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IXTT11P50-ND
|
DigiKey | MOSFET P-CH 500V 11A TO268 Min Qty: 1 Lead time: 46 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.5402 / $11.9100 | Buy Now |
DISTI #
747-IXTT11P50
|
Mouser Electronics | MOSFET 11 Amps 500V 0.75 Rds RoHS: Compliant | 0 |
|
$11.9100 / $11.9200 | Order Now |
|
Future Electronics | Single P-Channel 500 V 750 mOhm 300 W Power Mosfet - TO-268 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 30 Container: Tube | 0Tube |
|
$8.9000 / $9.3400 | Buy Now |
DISTI #
IXTT11P50
|
TTI | MOSFET 11 Amps 500V 0.75 Rds Min Qty: 300 Package Multiple: 30 Container: Tube | Americas - 0 |
|
$9.3600 | Buy Now |
DISTI #
IXTT11P50
|
TME | Transistor: P-MOSFET, unipolar, -500V, -11A, 300W, TO268, 500ns Min Qty: 1 | 0 |
|
$8.2700 / $11.1700 | RFQ |
Part Details for IXTT11P50
IXTT11P50 CAD Models
IXTT11P50 Part Data Attributes
|
IXTT11P50
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXTT11P50
IXYS Corporation
Power Field-Effect Transistor, 11A I(D), 500V, 0.75ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-268AA, TO-268, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-268AA | |
Package Description | TO-268, 3 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 11 A | |
Drain-source On Resistance-Max | 0.75 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-268AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 300 W | |
Pulsed Drain Current-Max (IDM) | 44 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |