Part Details for IXTT140N075L2HV by IXYS Corporation
Overview of IXTT140N075L2HV by IXYS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXTT140N075L2HV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
747-IXTT140N075L2HV
|
Mouser Electronics | MOSFET MSFT N-CH LINEAR L2 RoHS: Compliant | 0 |
|
$21.0800 | Order Now |
|
Future Electronics | MOSFET MSFT N-CH LINEAR L2 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 30 Lead time: 44 Weeks Container: Tube | 0Tube |
|
$19.3200 / $19.7100 | Buy Now |
DISTI #
IXTT140N075L2HV
|
TTI | MOSFET MSFT N-CH LINEAR L2 Min Qty: 300 Package Multiple: 30 Container: Tube | Americas - 0 |
|
$23.2300 | Buy Now |
DISTI #
IXTT140N075L2HV
|
TME | Transistor: N-MOSFET, unipolar, 75V, 140A, 540W, TO268HV, 200ns Min Qty: 1 | 0 |
|
$20.2100 / $27.4800 | RFQ |