IXTT140N10P-TRL

Overview of IXTT140N10P-TRL by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for IXTT140N10P-TRL by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 03AH1819
Newark Ixtt140N10P Trl/ Tr |Littelfuse IXTT140N10P-TRL RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 400 $6.1700
  • 800 $6.0000
  • 1,600 $5.6500
  • 2,400 $5.3800
$5.3800 / $6.1700 Buy Now
DISTI # 5656-IXTT140N10P-TRLTR-ND
DigiKey MOSFET N-CH 100V 140A TO268 Min Qty: 400 Lead time: 44 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 400 $7.1219
  • 800 $6.6768
  • 1,200 $6.0091
$6.0091 / $7.1219 Buy Now

CAD Models for IXTT140N10P-TRL by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IXTT140N10P-TRL by Littelfuse Inc

IXTT140N10P-TRL
Littelfuse Inc
-
-
Samacsys Manufacturer
LITTELFUSE
Want to compare parts?
  1. IXTT140N10P-TRL
    Littelfuse Inc
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IXTT140N10P-TRL by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IXTT140N10P-TRL by Littelfuse Inc

Select Manufacturer
Which Manufacturer of IXTT140N10P-TRL would you like to use for your alert(s)?
  • Please alert me when IXTT140N10P-TRL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IXTT140N10P-TRL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IXTT140N10P-TRL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IXTT140N10P-TRL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IXTT140N10P-TRL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IXTT140N10P-TRL by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: