Part Details for IXTT2N300P3HV by IXYS Corporation
Overview of IXTT2N300P3HV by IXYS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXTT2N300P3HV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
747-IXTT2N300P3HV
|
Mouser Electronics | MOSFET MSFT N-CH STD-POLAR3 RoHS: Compliant | 0 |
|
$44.3800 / $49.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Tube | 0Tube |
|
$40.3500 | Buy Now |
DISTI #
IXTT2N300P3HV
|
TTI | MOSFET MSFT N-CH STD-POLAR3 Min Qty: 300 Package Multiple: 30 Container: Tube | Americas - 0 |
|
$38.9500 | Buy Now |
DISTI #
IXTT2N300P3HV
|
TME | Transistor: N-MOSFET, unipolar, 3kV, 2A, 520W, TO268HV, 400ns Min Qty: 1 | 0 |
|
$43.6600 / $61.1300 | RFQ |
|
New Advantage Corporation | MOSFET DIS.2A 3000V N-CH TO268(D3PAK) H.VOLT SMT RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 200 |
|
$73.8600 / $79.1400 | Buy Now |