Part Details for IXTU05N100 by Littelfuse Inc
Overview of IXTU05N100 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IXTU05N100
IXTU05N100 CAD Models
IXTU05N100 Part Data Attributes
|
IXTU05N100
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
IXTU05N100
Littelfuse Inc
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 100 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 1000 V | |
Drain Current-Max (ID) | 0.75 A | |
Drain-source On Resistance-Max | 17 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 8 pF | |
JEDEC-95 Code | TO-251AA | |
JESD-30 Code | R-PSIP-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 40 W | |
Pulsed Drain Current-Max (IDM) | 3 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IXTU05N100
This table gives cross-reference parts and alternative options found for IXTU05N100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXTU05N100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXTA05N100HVTRL | Power Field-Effect Transistor, 0.75A I(D), 1000V, 17ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, 2 PIN | IXYS Corporation | IXTU05N100 vs IXTA05N100HVTRL |
IXTY05N100 | Power Field-Effect Transistor, 0.75A I(D), 1000V, 17ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, PLASTIC PACKAGE-3 | IXYS Corporation | IXTU05N100 vs IXTY05N100 |
IXTP05N100 | Power Field-Effect Transistor, 0.75A I(D), 1000V, 17ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220AB, 3 PIN | IXYS Corporation | IXTU05N100 vs IXTP05N100 |
IXTP05N100 | Power Field-Effect Transistor, | Littelfuse Inc | IXTU05N100 vs IXTP05N100 |
IXTY05N100 | Power Field-Effect Transistor, | Littelfuse Inc | IXTU05N100 vs IXTY05N100 |
IXTA05N100HV | Power Field-Effect Transistor, 0.75A I(D), 1000V, 17ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, 2 PIN | IXYS Corporation | IXTU05N100 vs IXTA05N100HV |