Part Details for IXTX210P10T by IXYS Corporation
Overview of IXTX210P10T by IXYS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for IXTX210P10T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
747-IXTX210P10T
|
Mouser Electronics | MOSFETs P-Channel: Standard MOSFET RoHS: Compliant | 120 |
|
$22.1100 / $30.1000 | Buy Now |
|
Future Electronics | -100A -210A 0.0075 Ohm P-ch PLUS247 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 30 Lead time: 40 Weeks Container: Tube | 0Tube |
|
$20.1500 / $20.5500 | Buy Now |
DISTI #
IXTX210P10T
|
TTI | MOSFETs P-Channel: Standard MOSFET Min Qty: 300 Package Multiple: 30 Container: Tube | Americas - 0 |
|
$20.9400 | Buy Now |
DISTI #
IXTX210P10T
|
TME | Transistor: P-MOSFET, TrenchP™, unipolar, -100V, -210A, 1040W Min Qty: 1 | 30 |
|
$24.9500 / $33.2000 | Buy Now |
Part Details for IXTX210P10T
IXTX210P10T CAD Models
IXTX210P10T Part Data Attributes
|
IXTX210P10T
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXTX210P10T
IXYS Corporation
Power Field-Effect Transistor, 210A I(D), 100V, 0.0075ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, PLUS247, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | PLASTIC, PLUS247, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 3000 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 210 A | |
Drain-source On Resistance-Max | 0.0075 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSIP-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 1040 W | |
Pulsed Drain Current-Max (IDM) | 800 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |