Part Details for IXTY08N100D2-TRL by IXYS Corporation
Overview of IXTY08N100D2-TRL by IXYS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for IXTY08N100D2-TRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
747-IXTY08N100D2-TRL
|
Mouser Electronics | MOSFET Modules IXTY08N100D2 TRL RoHS: Compliant | 0 |
|
$1.9600 | Order Now |
|
Future Electronics | N Chan, 1000V, 800MA, 21OHMs, TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.8300 | Buy Now |
DISTI #
IXTY08N100D2-TRL
|
TTI | MOSFET Modules IXTY08N100D2 TRL Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$1.8900 / $1.9300 | Buy Now |
Part Details for IXTY08N100D2-TRL
IXTY08N100D2-TRL CAD Models
IXTY08N100D2-TRL Part Data Attributes
|
IXTY08N100D2-TRL
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXTY08N100D2-TRL
IXYS Corporation
Power Field-Effect Transistor,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Drain-source On Resistance-Max | 21 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 6.5 pF | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 60 W | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |