Part Details for IXTY15P15T by IXYS Corporation
Overview of IXTY15P15T by IXYS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXTY15P15T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
747-IXTY15P15T
|
Mouser Electronics | MOSFET TrenchP Power MOSFET RoHS: Compliant | 593 |
|
$1.9300 / $3.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 70 Package Multiple: 70 Container: Tube | 0Tube |
|
$2.1800 | Buy Now |
DISTI #
IXTY15P15T
|
TTI | MOSFET TrenchP Power MOSFET Min Qty: 350 Package Multiple: 70 Container: Tube | Americas - 0 |
|
$1.8600 / $2.4800 | Buy Now |
DISTI #
IXTY15P15T
|
TME | Transistor: P-MOSFET, TrenchP™, unipolar, -150V, -15A, 150W, TO252 Min Qty: 1 | 0 |
|
$2.3300 / $3.2500 | RFQ |
Part Details for IXTY15P15T
IXTY15P15T CAD Models
IXTY15P15T Part Data Attributes:
|
IXTY15P15T
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXTY15P15T
IXYS Corporation
Power Field-Effect Transistor, 15A I(D), 150V, 0.24ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-252 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 300 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 150 V | |
Drain Current-Max (ID) | 15 A | |
Drain-source On Resistance-Max | 0.24 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 150 W | |
Pulsed Drain Current-Max (IDM) | 45 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IXTY15P15T
This table gives cross-reference parts and alternative options found for IXTY15P15T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXTY15P15T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXTP15P15T | Power Field-Effect Transistor, | Littelfuse Inc | IXTY15P15T vs IXTP15P15T |
IXTA15P15T | Power Field-Effect Transistor, | Littelfuse Inc | IXTY15P15T vs IXTA15P15T |