-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH1933
|
Newark | Ixty44N10T Trl/ Tr |Littelfuse IXTY44N10T-TRL RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0700 / $1.2800 | Buy Now |
DISTI #
5656-IXTY44N10T-TRLTR-ND
|
DigiKey | MOSFET N-CH 100V 44A TO252 Min Qty: 2500 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0778 / $1.1199 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IXTY44N10T-TRL
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
IXTY44N10T-TRL
Littelfuse Inc
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 10 |