There are no models available for this part yet.
Overview of IXXK110N65B4H1 by IXYS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for IXXK110N65B4H1 by IXYS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IXXK110N65B4H1-ND
|
DigiKey | IGBT 650V 240A 880W TO264 Min Qty: 1 Lead time: 46 Weeks Container: Tube |
284 In Stock |
|
$13.9668 / $15.3100 | Buy Now | |
DISTI #
747-IXXK110N65B4H1
|
Mouser Electronics | IGBTs 650V/240A TRENCH IGBT GENX4 XPT RoHS: Compliant | 501 |
|
$14.4400 / $21.7700 | Buy Now | |
Future Electronics | IGBT DISCRETE RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 46 Weeks Container: Tube | 0Tube |
|
$15.0100 / $15.3500 | Buy Now | ||
Future Electronics | IGBT DISCRETE RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 46 Weeks Container: Tube | 0Tube |
|
$15.0100 / $15.3500 | Buy Now | ||
DISTI #
IXXK110N65B4H1
|
TTI | IGBTs 650V/240A TRENCH IGBT GENX4 XPT Min Qty: 300 Package Multiple: 25 Container: Tube | Americas - 0 |
|
$11.5800 | Buy Now | |
DISTI #
IXXK110N65B4H1
|
TME | Transistor: IGBT, GenX4™, 650V, 110A, 880W, TO264 Min Qty: 1 | 300 |
|
$18.7600 / $26.2400 | Buy Now | |
Sense Electronic Company Limited | TO-264 | 2559 |
|
RFQ |
CAD Models for IXXK110N65B4H1 by IXYS Corporation
Part Data Attributes for IXXK110N65B4H1 by IXYS Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
IXYS CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Case Connection
|
COLLECTOR
|
Collector Current-Max (IC)
|
250 A
|
Collector-Emitter Voltage-Max
|
650 V
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
Gate-Emitter Thr Voltage-Max
|
6.5 V
|
Gate-Emitter Voltage-Max
|
20 V
|
JEDEC-95 Code
|
TO-264AA
|
JESD-30 Code
|
R-PSFM-T3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
880 W
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Transistor Application
|
POWER CONTROL
|
Transistor Element Material
|
SILICON
|
Turn-off Time-Nom (toff)
|
250 ns
|
Turn-on Time-Nom (ton)
|
65 ns
|
VCEsat-Max
|
2.1 V
|
Related Parts for IXXK110N65B4H1
-
IXXX110N65B4H1IGBTs
-
ADUC845BCPZ62-3Microcontrollers
-
IPB017N10N5Power Field-Effect Transistors
-
PTN78060WAHSwitching Regulator or Controllers
-
TBD62083AFGPeripheral Drivers
-
OPA544TOperational Amplifiers
-
MAX1490EBEPGLine Driver or Receivers
-
VS-STPS1045BTRL-M3Rectifier Diodes
-
S-1011GA0-M6T1U4Power Management Circuits