There are no models available for this part yet.
Overview of IXXX160N65C4 by IXYS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for IXXX160N65C4 by IXYS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IXXX160N65C4-ND
|
DigiKey | IGBT 650V 290A 940W PLUS247 Min Qty: 300 Lead time: 25 Weeks Container: Tube | Temporarily Out of Stock |
|
$14.3496 | Buy Now | |
DISTI #
747-IXXX160N65C4
|
Mouser Electronics | IGBTs 650V/290A TRENCH IGBT GENX4 XPT RoHS: Compliant | 0 |
|
$16.0200 / $22.3700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Tube | 0Tube |
|
$13.0000 | Buy Now | ||
DISTI #
IXXX160N65C4
|
TTI | IGBTs 650V/290A TRENCH IGBT GENX4 XPT Min Qty: 300 Package Multiple: 30 Container: Tube | Americas - 0 |
|
$14.3600 | Buy Now | |
DISTI #
IXXX160N65C4
|
TME | Transistor: IGBT, GenX4™, 650V, 160A, 940W, PLUS247™ Min Qty: 1 | 0 |
|
$14.3700 / $20.1600 | RFQ | |
Sense Electronic Company Limited | TO-247-3 | 3437 |
|
RFQ |
CAD Models for IXXX160N65C4 by IXYS Corporation
Part Data Attributes for IXXX160N65C4 by IXYS Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
IXYS CORP
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Collector Current-Max (IC)
|
290 A
|
Collector-Emitter Voltage-Max
|
650 V
|
Gate-Emitter Thr Voltage-Max
|
6.5 V
|
Gate-Emitter Voltage-Max
|
20 V
|
JESD-609 Code
|
e3
|
Operating Temperature-Max
|
175 °C
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
940 W
|
Surface Mount
|
NO
|
Terminal Finish
|
Matte Tin (Sn)
|
Related Parts for IXXX160N65C4
-
IXXX200N60B3IGBTs
-
IXTY18P10TPower Field-Effect Transistors
-
IXD3235A18CMR-GSwitching Regulator or Controllers
-
IXD611S1Peripheral Drivers
-
JAN1N3170Rectifier Diodes
-
ISL9212IRZ-TPower Management Circuits
-
ISO7762FDWROther Analog ICs
-
CL21B103JBANNNCFixed Capacitors
-
ISL9012IRNFZ-TLinear Regulator ICs