Part Details for IXXX200N65B4 by IXYS Corporation
Overview of IXXX200N65B4 by IXYS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXXX200N65B4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IXXX200N65B4-ND
|
DigiKey | IGBT PT 650V 370A PLUS247-3 Min Qty: 1 Lead time: 46 Weeks Container: Tube | Temporarily Out of Stock |
|
$17.5174 / $26.4100 | Buy Now |
DISTI #
747-IXXX200N65B4
|
Mouser Electronics | IGBT Transistors 650V/370A Trench IGBT GenX4 XPT RoHS: Compliant | 216 |
|
$19.4900 / $26.0900 | Buy Now |
|
Future Electronics | IGBT PT 650V 370A 1150W Through Hole PLUS247™-3 RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Tube | 0Tube |
|
$18.1700 / $18.5700 | Buy Now |
DISTI #
IXXX200N65B4
|
TTI | IGBT Transistors 650V/370A Trench IGBT GenX4 XPT Min Qty: 300 Package Multiple: 30 Container: Tube | Americas - 0 |
|
$18.5300 | Buy Now |
DISTI #
IXXX200N65B4
|
TME | Transistor: IGBT, GenX4™, 650V, 200A, 1.63kW, PLUS247™ Min Qty: 1 | 0 |
|
$17.8800 / $24.9400 | RFQ |
Part Details for IXXX200N65B4
IXXX200N65B4 CAD Models
IXXX200N65B4 Part Data Attributes:
|
IXXX200N65B4
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXXX200N65B4
IXYS Corporation
Insulated Gate Bipolar Transistor, 370A I(C), 650V V(BR)CES, N-Channel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 370 A | |
Collector-Emitter Voltage-Max | 650 V | |
Gate-Emitter Thr Voltage-Max | 6.5 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1150 W | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) |