Part Details for IXYA20N120C4HV by IXYS Corporation
Overview of IXYA20N120C4HV by IXYS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXYA20N120C4HV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH1704
|
Newark | Transistor, Igbt, 1.2Kv, 68A, To-263Hv Rohs Compliant: Yes |Ixys Semiconductor IXYA20N120C4HV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 545 |
|
$7.0900 / $11.2500 | Buy Now |
DISTI #
238-IXYA20N120C4HV-ND
|
DigiKey | IGBT 1200V 20A X4 HSPEED TO263D2 Min Qty: 1 Lead time: 57 Weeks Container: Tube |
203 In Stock |
|
$6.1363 / $10.8200 | Buy Now |
DISTI #
747-IXYA20N120C4HV
|
Mouser Electronics | IGBT Transistors IGBT 4TH GENERATION GENX4 RoHS: Compliant | 154 |
|
$6.1300 / $10.8200 | Buy Now |
|
Future Electronics | XPT™ thin-wafer technology, 4th gen (GenX4™) Trench IGBT. Disc IGBT XPT-GenX4 T RoHS: Compliant pbFree: No Min Qty: 300 Package Multiple: 50 Container: Tube | 0Tube |
|
$6.6800 / $6.8200 | Buy Now |
DISTI #
IXYA20N120C4HV
|
TTI | IGBT Transistors IGBT 4TH GENERATION GENX4 Min Qty: 300 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$7.8000 | Buy Now |
DISTI #
3519692
|
element14 Asia-Pacific | TRANSISTOR, IGBT, 1.2KV, 68A, TO-263HV RoHS: Compliant Min Qty: 1 Container: Each | 545 |
|
$7.9491 / $11.3727 | Buy Now |
DISTI #
3519692
|
Farnell | TRANSISTOR, IGBT, 1.2KV, 68A, TO-263HV RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 545 |
|
$7.5023 / $10.7139 | Buy Now |