Part Details for IXYH120N65A5 by IXYS Corporation
Overview of IXYH120N65A5 by IXYS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Medical Imaging
Automotive
Robotics and Drones
Price & Stock for IXYH120N65A5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
238-IXYH120N65A5-ND
|
DigiKey | IGBT 650V 120A X5 XPT TO-247 Min Qty: 1 Lead time: 46 Weeks Container: Tube |
56 In Stock |
|
$7.6745 / $12.1200 | Buy Now |
DISTI #
747-IXYH120N65A5
|
Mouser Electronics | IGBT Transistors XPT thin-wafer technology, 5th generation (GenX5 ) Trench IGBT. Disc IGBT XPT-GenX5 TO247 RoHS: Compliant | 21 |
|
$7.6600 / $12.7300 | Buy Now |
DISTI #
IXYH120N65A5
|
TTI | IGBT Transistors XPT thin-wafer technology, 5th generation (GenX5 ) Trench IGBT. Disc IGBT XPT-GenX5 TO247 Min Qty: 300 Package Multiple: 30 Container: Tube | Americas - 0 |
|
$7.8100 | Buy Now |
Part Details for IXYH120N65A5
IXYH120N65A5 CAD Models
IXYH120N65A5 Part Data Attributes
|
IXYH120N65A5
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXYH120N65A5
IXYS Corporation
Insulated Gate Bipolar Transistor, 290A I(C), 650V V(BR)CES, N-Channel, TO-247,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | unknown | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 290 A | |
Collector-Emitter Voltage-Max | 650 V | |
Configuration | SINGLE | |
Gate-Emitter Thr Voltage-Max | 5.8 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 830 W | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 530 ns | |
Turn-on Time-Nom (ton) | 87 ns | |
VCEsat-Max | 1.35 V |