-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK3539
|
Newark | Igbt, 650V, 290A, 830W, To-247 Rohs Compliant: Yes |Littelfuse IXYH120N65A5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$8.5300 / $12.3600 | Buy Now |
DISTI #
3996588
|
element14 Asia-Pacific | IGBT, 650V, 290A, 830W, TO-247 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$8.5589 / $12.4527 | Buy Now |
DISTI #
3996588
|
Farnell | IGBT, 650V, 290A, 830W, TO-247 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 0 |
|
$8.8184 / $11.8039 | Buy Now |
|
Ozdisan Elektronik | IGBT DIS.SINGLE 120A 650V GENX5 TO247 THT | 0 |
|
$13.6515 / $14.6071 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy