Part Details for IXYH20N65C3 by IXYS Corporation
Overview of IXYH20N65C3 by IXYS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for IXYH20N65C3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IXYH20N65C3-ND
|
DigiKey | IGBT 650V 50A 230W TO247AD Min Qty: 300 Lead time: 46 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.8367 | Buy Now |
DISTI #
747-IXYH20N65C3
|
Mouser Electronics | IGBT Transistors IGBT XPT-GENX3 RoHS: Compliant | 0 |
|
$2.8300 / $4.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 30 Container: Tube | 0Tube |
|
$2.4200 | Buy Now |
DISTI #
IXYH20N65C3
|
TTI | IGBT Transistors IGBT XPT-GENX3 Min Qty: 300 Package Multiple: 30 Container: Tube | Americas - 0 |
|
$2.2600 | Buy Now |
DISTI #
IXYH20N65C3
|
TME | Transistor: IGBT, GenX3™, 650V, 20A, 230W, TO247-3 Min Qty: 1 | 0 |
|
$2.5900 / $3.6200 | RFQ |
Part Details for IXYH20N65C3
IXYH20N65C3 CAD Models
IXYH20N65C3 Part Data Attributes:
|
IXYH20N65C3
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXYH20N65C3
IXYS Corporation
Insulated Gate Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 50 A | |
Collector-Emitter Voltage-Max | 650 V | |
Configuration | SINGLE | |
Gate-Emitter Thr Voltage-Max | 6 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 230 W | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 132 ns | |
Turn-on Time-Nom (ton) | 51 ns | |
VCEsat-Max | 2.5 V |