Part Details for IXYH24N170CV1 by IXYS Corporation
Overview of IXYH24N170CV1 by IXYS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IXYH24N170CV1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IXYH24N170CV1-ND
|
DigiKey | IGBT 1.7KV 58A TO247 Min Qty: 1 Lead time: 44 Weeks Container: Tube |
300 In Stock |
|
$11.7424 / $17.0100 | Buy Now |
DISTI #
747-IXYH24N170CV1
|
Mouser Electronics | IGBT Transistors IGBT XPT-HI VOLTAGE RoHS: Compliant | 300 |
|
$11.7400 / $17.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Tube | 0Tube |
|
$11.7500 | Buy Now |
DISTI #
IXYH24N170CV1
|
TTI | IGBT Transistors IGBT XPT-HI VOLTAGE Min Qty: 300 Package Multiple: 30 Container: Tube | Americas - 0 |
|
$11.7100 | Buy Now |
DISTI #
IXYH24N170CV1
|
TME | Transistor: IGBT, XPT™, 1.7kV, 24A, 500W, TO247-3 Min Qty: 1 | 0 |
|
$12.6000 / $17.5500 | RFQ |