Part Details for IXYH40N65C3H1 by IXYS Corporation
Overview of IXYH40N65C3H1 by IXYS Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for IXYH40N65C3H1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH2055
|
Newark | Disc Igbt Xpt-Genx3 To-247Ad/ Tube Rohs Compliant: Yes |Ixys Semiconductor IXYH40N65C3H1 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3600 / $6.8400 | Buy Now |
DISTI #
IXYH40N65C3H1-ND
|
DigiKey | IGBT 650V 80A 300W TO247 Min Qty: 300 Lead time: 46 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.8376 | Buy Now |
DISTI #
747-IXYH40N65C3H1
|
Mouser Electronics | IGBT Transistors 650V/80A XPT Copacked TO-247 RoHS: Compliant | 0 |
|
$7.8400 / $11.6600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 30 Container: Tube | 0Tube |
|
$5.9000 | Buy Now |
DISTI #
IXYH40N65C3H1
|
TTI | IGBT Transistors 650V/80A XPT Copacked TO-247 Min Qty: 300 Package Multiple: 30 Container: Tube | Americas - 0 |
|
$6.6300 | Buy Now |
DISTI #
IXYH40N65C3H1
|
TME | Transistor: IGBT, GenX3™, 650V, 40A, 300W, TO247-3 Min Qty: 1 | 0 |
|
$6.8300 / $9.5700 | RFQ |
DISTI #
2470019
|
element14 Asia-Pacific | IGBT, SINGLE, 650V, 40A, TO-247 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$8.1388 / $12.1044 | Buy Now |
DISTI #
2470019
|
Farnell | IGBT, SINGLE, 650V, 40A, TO-247 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 0 |
|
$7.6041 / $13.5769 | Buy Now |
Part Details for IXYH40N65C3H1
IXYH40N65C3H1 CAD Models
IXYH40N65C3H1 Part Data Attributes:
|
IXYH40N65C3H1
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXYH40N65C3H1
IXYS Corporation
Insulated Gate Bipolar Transistor, 80A I(C), 650V V(BR)CES, N-Channel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 80 A | |
Collector-Emitter Voltage-Max | 650 V | |
Gate-Emitter Thr Voltage-Max | 6.5 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 175 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 300 W | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 10 |