Part Details for IXYH50N65C3D1 by IXYS Corporation
Overview of IXYH50N65C3D1 by IXYS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IXYH50N65C3D1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
747-IXYH50N65C3D1
|
Mouser Electronics | IGBT Transistors Disc IGBT XPT-GenX3 TO-247AD RoHS: Compliant | 0 |
|
$5.7700 / $6.5800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 30 Container: Tube | 0Tube |
|
$6.1100 | Buy Now |
DISTI #
IXYH50N65C3D1
|
TME | Transistor: IGBT, GenX3™, 650V, 50A, 600W, TO247-3 Min Qty: 1 | 0 |
|
$6.5100 / $9.1200 | RFQ |
DISTI #
2470020
|
Farnell | IGBT, SINGLE, 650V, 50A, TO-247 RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 0 Days Container: Each | 0 |
|
$3.7328 / $4.6566 | Buy Now |
Part Details for IXYH50N65C3D1
IXYH50N65C3D1 CAD Models
IXYH50N65C3D1 Part Data Attributes
|
IXYH50N65C3D1
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXYH50N65C3D1
IXYS Corporation
Insulated Gate Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 132 A | |
Collector-Emitter Voltage-Max | 650 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 6 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 600 W | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 145 ns | |
Turn-on Time-Nom (ton) | 56 ns | |
VCEsat-Max | 2.1 V |