Part Details for IXYN110N120A4 by Littelfuse Inc
Overview of IXYN110N120A4 by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for IXYN110N120A4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AJ5512
|
Newark | Disc Igbt Xpt Gen4 1200V 110A Sot227/Tube Rohs Compliant: Yes |Littelfuse IXYN110N120A4 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.1600 | Buy Now |
DISTI #
51AK0721
|
Newark | Igbt Module, 1.2Kv, 275A, 830W, Sot-227 Rohs Compliant: Yes |Littelfuse IXYN110N120A4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$36.2000 / $46.2900 | Buy Now |
DISTI #
3996592
|
element14 Asia-Pacific | IGBT MODULE, 1.2KV, 275A, 830W, SOT-227 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$35.0439 / $44.8108 | Buy Now |
DISTI #
3996592
|
Farnell | IGBT MODULE, 1.2KV, 275A, 830W, SOT-227 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 0 |
|
$34.6036 / $44.2555 | Buy Now |
Part Details for IXYN110N120A4
IXYN110N120A4 CAD Models
IXYN110N120A4 Part Data Attributes:
|
IXYN110N120A4
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
IXYN110N120A4
Littelfuse Inc
Insulated Gate Bipolar Transistor, 275A I(C), 1200V V(BR)CES, N-Channel, SOT-227B, 4 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | SOT-227B, 4 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 275 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SINGLE | |
Gate-Emitter Thr Voltage-Max | 6.5 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-PUFM-X4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 830 W | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 850 ns | |
Turn-on Time-Nom (ton) | 78 ns | |
VCEsat-Max | 1.8 V |