Part Details for IXYP15N65C3D1M by IXYS Corporation
Overview of IXYP15N65C3D1M by IXYS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for IXYP15N65C3D1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IXYP15N65C3D1M-ND
|
DigiKey | IGBT 650V 16A 48W TO-220 Min Qty: 300 Lead time: 46 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.6899 | Buy Now |
DISTI #
747-IXYP15N65C3D1M
|
Mouser Electronics | IGBT Transistors 650V/16A XPT IGBT C3 Copacked TO-220 RoHS: Compliant | 0 |
|
$2.6800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 50 Lead time: 25 Weeks Container: Tube | 0Tube |
|
$2.2900 | Buy Now |
DISTI #
IXYP15N65C3D1M
|
TME | Transistor: IGBT, GenX3™, 650V, 9A, 57W, TO220FP Min Qty: 1 | 0 |
|
$2.4300 / $3.4000 | RFQ |