-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Insulated Gate Bipolar Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK0508
|
Newark | Transistor, 650V, 50A, To-220Ab Rohs Compliant: Yes |Littelfuse IXYP20N65C3D1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 516 |
|
$1.8200 / $3.7300 | Buy Now |
DISTI #
70796309
|
Verical | Trans IGBT Chip N-CH 650V 50A 200W 3-Pin(3+Tab) TO-220AB RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2334 | Americas - 188 |
|
$1.6418 / $3.1481 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IXYP20N65C3D1
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
IXYP20N65C3D1
Littelfuse Inc
Insulated Gate Bipolar Transistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 50 A | |
Collector-Emitter Voltage-Max | 650 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 6 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 200 W | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 132 ns | |
Turn-on Time-Nom (ton) | 51 ns | |
VCEsat-Max | 2.5 V |