There are no models available for this part yet.
Overview of IXYT30N450HV by IXYS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IXYT30N450HV by IXYS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IXYT30N450HV-ND
|
DigiKey | IGBT 4500V 60A TO268HV Min Qty: 1 Lead time: 44 Weeks Container: Tube |
583 In Stock |
|
$35.8452 / $45.8300 | Buy Now | |
DISTI #
747-IXYT30N450HV
|
Mouser Electronics | IGBTs TO268 4500V 30A XPT | 315 |
|
$35.8400 / $45.8200 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 25 Weeks Container: Tube | 0Tube |
|
$37.1300 | Buy Now | ||
DISTI #
IXYT30N450HV
|
TTI | IGBTs TO268 4500V 30A XPT Min Qty: 300 Package Multiple: 30 Container: Tube | Americas - 0 |
|
$35.4800 | Buy Now | |
Sense Electronic Company Limited | TO-268HV | 3297 |
|
RFQ |
CAD Models for IXYT30N450HV by IXYS Corporation
Part Data Attributes for IXYT30N450HV by IXYS Corporation
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
IXYS CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Related Parts for IXYT30N450HV
-
IXYX40N450HVIGBTs
-
EFM8BB21F16I-C-QFN20RMicrocontrollers
-
IXTH110N10L2Power Field-Effect Transistors
-
LM5020SD-2Switching Regulator or Controllers
-
NCP339BFCT2GPeripheral Drivers
-
LM258DR2GOperational Amplifiers
-
SN65LBC170DBLine Driver or Receivers
-
MD18200S-DKM2MMRectifier Diodes
-
BD48K40G-TLPower Management Circuits