-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51940-603LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 40S Vertical Receptacle. | |
51967-10004000AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 40S Vertical Receptacle. | |
10106264-0010001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Receptacle, 40S |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2449-J104A2C24VDC.40S-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 3A 24V Min Qty: 1 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.0841 / $1.7900 | Buy Now |
|
Onlinecomponents.com | UL Approved Relay - 20.0x9.8x10.8mm - DPDT - 24VDC - .40W Coil - PC Pin - Sealed RoHS: Compliant |
500 In Stock |
|
$0.8180 / $1.2390 | Buy Now |
DISTI #
69835354
|
Verical | J104A2C24VDC.40S Min Qty: 50 Package Multiple: 25 Date Code: 2322 | Americas - 500 |
|
$1.1388 / $1.6120 | Buy Now |
|
Quest Components | RELAY DPDT 1A 24V PCB | 16 |
|
$1.3498 / $1.6873 | Buy Now |
|
Master Electronics | UL Approved Relay - 20.0x9.8x10.8mm - DPDT - 24VDC - .40W Coil - PC Pin - Sealed RoHS: Compliant |
500 In Stock |
|
$0.8180 / $1.2390 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy