-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electromechanical Relay, SPST, 450mW (Coil), 20A (Contact), 16VDC (Contact)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2449-J107F1AS205VDC.45-ND
|
DigiKey | RELAY GEN PURPOSE SPST 20A 5V Min Qty: 2000 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6929 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6610 / $1.5950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
J107F1AS205VDC.45
CIT Relay & Switch
Buy Now
Datasheet
|
Compare Parts:
J107F1AS205VDC.45
CIT Relay & Switch
Electromechanical Relay, SPST, 450mW (Coil), 20A (Contact), 16VDC (Contact)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CIT RELAY & SWITCH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Samacsys Manufacturer | CIT Relay & Switch | |
Body Breadth | 15.5 mm | |
Body Height | 15.3 mm | |
Body Length or Diameter | 19 mm | |
Coil Power | 450 mW | |
Coil Resistance | 56 Ω | |
Coil Voltage-Nom | 5 V | |
Contact (AC) Max Rating R Load | 20A@125VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@16VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 16 V | |
Electrical Life | 100000 Cycle(s) | |
Operate Time | 10 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 19mm x 15.5mm x 15.3mm | |
Relay Function | SPST | |
Release Time | 5 ms | |
Terminal Length | 0.004000508001016002 inch |