-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel Switch, TO-92 3L, 2000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J109-D26ZCT-ND
|
DigiKey | JFET N-CH 25V TO92-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5631 In Stock |
|
$0.1378 / $0.4900 | Buy Now |
DISTI #
J109-D26Z
|
Avnet Americas | Trans JFET N-CH 3-Pin TO-92 T/R - Tape and Reel (Alt: J109-D26Z) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 6000 Factory Stock |
|
$0.1366 / $0.1631 | Buy Now |
DISTI #
512-J109_D26Z
|
Mouser Electronics | JFET N-Channel Switch RoHS: Compliant | 4868 |
|
$0.1580 / $0.4800 | Buy Now |
|
Future Electronics | JFET N-Channel 25 V 625 mW 40mA Through Hole TO-92-3 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 98000Reel |
|
$0.1420 / $0.1520 | Buy Now |
|
Future Electronics | JFET N-Channel 25 V 625 mW 40mA Through Hole TO-92-3 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1420 / $0.1520 | Buy Now |
|
Future Electronics | JFET N-Channel 25 V 625 mW 40mA Through Hole TO-92-3 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1420 / $0.1520 | Buy Now |
|
Future Electronics | JFET N-Channel 25 V 625 mW 40mA Through Hole TO-92-3 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1420 / $0.1520 | Buy Now |
|
Rochester Electronics | J109 - N-Channel Switch RoHS: Compliant Status: Active Min Qty: 1 | 619 |
|
$0.1366 / $0.1607 | Buy Now |
DISTI #
J109-D26Z
|
Avnet Americas | Trans JFET N-CH 3-Pin TO-92 T/R - Tape and Reel (Alt: J109-D26Z) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 6000 Factory Stock |
|
$0.1366 / $0.1631 | Buy Now |
DISTI #
J109-D26Z
|
Avnet Americas | Trans JFET N-CH 3-Pin TO-92 T/R - Tape and Reel (Alt: J109-D26Z) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 6000 Factory Stock |
|
$0.1366 / $0.1631 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
J109-D26Z
onsemi
Buy Now
Datasheet
|
Compare Parts:
J109-D26Z
onsemi
N-Channel Switch, TO-92 3L, 2000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92 3L | |
Manufacturer Package Code | 135AR | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | onsemi | |
FET Technology | JUNCTION | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.4 W | |
Surface Mount | NO |