Part Details for J114D-12L by Teledyne Relays
Overview of J114D-12L by Teledyne Relays
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for J114D-12L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
881-J114D-12L
|
Mouser Electronics | High Frequency / RF Relays Relay | 0 |
|
$85.6100 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 12VDC 390Ohm 1ADC/0.25AAC DPDT (9.53x9.53x6.99)mm THT Established Reliability Relay RoHS: Compliant |
96 In Stock |
|
$87.5300 / $118.9800 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 7 |
|
$45.6000 | Buy Now |
DISTI #
J114D-12L
|
Richardson RFPD | RF RELAY RoHS: Compliant Min Qty: 150 | 0 |
|
$79.6500 | Buy Now |
|
Master Electronics | Electromechanical Relay 12VDC 390Ohm 1ADC/0.25AAC DPDT (9.53x9.53x6.99)mm THT Established Reliability Relay RoHS: Compliant |
96 In Stock |
|
$87.5300 / $118.9800 | Buy Now |