Part Details for J114D-26M by Teledyne Relays
Overview of J114D-26M by Teledyne Relays
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for J114D-26M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
881-J114D-26M
|
Mouser Electronics | High Frequency / RF Relays DPDT 26.5VDC 1560 ohm w/diode RoHS: Not Compliant | 2 |
|
$88.8700 / $140.3700 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 26.5VDC 1.56KOhm 1ADC/0.25AAC DPDT (9.53x9.53x6.99)mm THT Established Reliability Relay RoHS: Compliant |
111 In Stock |
|
$92.5700 / $165.1400 | Buy Now |
DISTI #
60874982
|
Verical | Signal Relay 26.5VDC 1.56KOhm 1ADC/0.25AAC DPDT(9.53x9.53x6.99)mm THT Established Reliability Relay RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2122 | Americas - 107 |
|
$135.6680 / $214.6820 | Buy Now |
DISTI #
J114D-26M
|
Richardson RFPD | RF RELAY RoHS: Not Compliant Min Qty: 50 | 0 |
|
$83.6300 | Buy Now |
|
Master Electronics | Electromechanical Relay 26.5VDC 1.56KOhm 1ADC/0.25AAC DPDT (9.53x9.53x6.99)mm THT Established Reliability Relay RoHS: Compliant |
111 In Stock |
|
$92.5700 / $165.1400 | Buy Now |