Part Details for J114D-26PM by Teledyne Relays
Overview of J114D-26PM by Teledyne Relays
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MDBRA26PMAN0 | Amphenol Communications Solutions | Rugged D-Sub, IP67, Input Output Connectors, 26 Position high density, Pin Type, Solder Cup, Unified Thread, Vertical | |
MDBRA26PMJN0 | Amphenol Communications Solutions | Rugged D-Sub, IP67, Input Output Connectors, 26 Position high density, PIN Type, Solder Cup, Metric Thread, Vertical |
Price & Stock for J114D-26PM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J114D-26PM
|
Avnet Americas | Electromechanical Relay DPDT 1ADC/0.25AAC 26.5VDC 1.56KOhm Through Hole - Bulk (Alt: J114D-26PM) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$96.4782 / $111.7395 | Buy Now |
DISTI #
881-J114D-26PM
|
Mouser Electronics | High Frequency / RF Relays RoHS: Compliant | 0 |
|
$105.7500 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 26.5VDC 1.56KOhm 1ADC/0.25AAC DPDT (9.53x9.53x6.99)mm THT Established Reliability Relay RoHS: Compliant | 0 |
|
$102.5300 / $273.6300 | Buy Now |
|
Master Electronics | Electromechanical Relay 26.5VDC 1.56KOhm 1ADC/0.25AAC DPDT (9.53x9.53x6.99)mm THT Established Reliability Relay RoHS: Compliant | 0 |
|
$102.5300 / $273.6300 | Buy Now |