Part Details for J114DD-12PL by Teledyne Relays
Overview of J114DD-12PL by Teledyne Relays
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127817-112PLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Receptacle Terminal, Phosphor Bronze,Gold Flash plating, AWG(#24-28), Preplating. | |
10127817-212PLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Receptacle Terminal, Brass, Gold Flash plating, AWG(#24-28), Preplating. | |
10076266-112PLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Surface Mount, Post-Free, x8, 98 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for J114DD-12PL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J114DD-12PL
|
Avnet Americas | Relay Established Reliability DPDT 1A 12V 390Ohm PC Pin Through Hole - Bulk (Alt: J114DD-12PL) Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$151.8803 / $169.8387 | Buy Now |
DISTI #
881-J114DD-12PL
|
Mouser Electronics | High Frequency / RF Relays | 0 |
|
$166.1700 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 12VDC 390Ohm 1ADC/0.25AAC DPDT (9.53x9.53x6.99)mm THT Established Reliability Relay |
5 In Stock |
|
$170.2100 / $204.1500 | Buy Now |
DISTI #
J114DD-12PL
|
Richardson RFPD | RF RELAY RoHS: Compliant Min Qty: 100 | 0 |
|
$159.0300 | Buy Now |
|
Master Electronics | Electromechanical Relay 12VDC 390Ohm 1ADC/0.25AAC DPDT (9.53x9.53x6.99)mm THT Established Reliability Relay |
5 In Stock |
|
$170.2100 / $204.1500 | Buy Now |