Part Details for J114DD-18PM by Teledyne Relays
Overview of J114DD-18PM by Teledyne Relays
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for J114DD-18PM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J114DD-18PM
|
Avnet Americas | Relay Established Reliability DPDT 1A 18V 880Ohm PC Pin Through Hole - Bulk (Alt: J114DD-18PM) Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
$151.1887 / $169.0644 | Buy Now |
DISTI #
881-J114DD-18PM
|
Mouser Electronics | High Frequency / RF Relays | 0 |
|
$158.0100 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 18VDC 880Ohm 1ADC/0.25AAC DPDT (9.53x9.53x6.99)mm THT Established Reliability Relay RoHS: Compliant | 0 |
|
$160.0900 / $467.3600 | Buy Now |
DISTI #
J114DD-18PM
|
Richardson RFPD | RF RELAY RoHS: Compliant Min Qty: 250 | 0 |
|
$158.3000 | Buy Now |
|
Master Electronics | Electromechanical Relay 18VDC 880Ohm 1ADC/0.25AAC DPDT (9.53x9.53x6.99)mm THT Established Reliability Relay RoHS: Compliant | 0 |
|
$160.0900 / $467.3600 | Buy Now |