Part Details for J114DDM4-26M/Q by Teledyne Relays
Overview of J114DDM4-26M/Q by Teledyne Relays
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for J114DDM4-26M/Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J114DDM4-26M/Q
|
Avnet Americas | Relay Established Reliability DPDT 1A 26.5V 1560Ohm PC Pin Through Hole - Bulk (Alt: J114DDM4-26M/Q) Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
$175.9999 / $196.8057 | Buy Now |
DISTI #
881-J114DDM4-26M/Q
|
Mouser Electronics | High Frequency / RF Relays | 0 |
|
$191.6500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$186.3500 / $544.0500 | Buy Now |
DISTI #
J114DDM4-26M/Q
|
Richardson RFPD | RF RELAY RoHS: Compliant Min Qty: 250 | 0 |
|
$184.2800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$186.3500 / $544.0500 | Buy Now |