Part Details for J114DM4-26L by Teledyne Relays
Overview of J114DM4-26L by Teledyne Relays
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for J114DM4-26L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
881-J114DM4-26L
|
Mouser Electronics | High Frequency / RF Relays | 0 |
|
$98.6300 | Order Now |
DISTI #
70234056
|
RS | Centigrid, 2PDT, Diode | Teledyne Relays J114DM4-26L RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$123.9500 | RFQ |
|
Onlinecomponents.com | Electromechanical Relay 26.5VDC 1.56KOhm 1ADC/0.25AAC DPDT (9.53x9.53x6.99)mm THT Established Reliability Relay |
47 In Stock |
|
$76.7900 / $101.8200 | Buy Now |
|
Master Electronics | Electromechanical Relay 26.5VDC 1.56KOhm 1ADC/0.25AAC DPDT (9.53x9.53x6.99)mm THT Established Reliability Relay |
47 In Stock |
|
$76.7900 / $101.8200 | Buy Now |