Part Details for J114DM4-26M/Q by Teledyne Relays
Overview of J114DM4-26M/Q by Teledyne Relays
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for J114DM4-26M/Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK3526
|
Newark | Rf Relay, Dpdt, Momentary, 0.017A (Coil), 26.5Vdc (Coil), 450.5Mw (Coil), 1A (Contact), 28Vdc (Contact), Dc Input, Ac/Dc Output, Panel Mount |Teledyne J114DM4-26M/Q Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$99.0600 / $122.7400 | Buy Now |
DISTI #
881-J114DM4-26M/Q
|
Mouser Electronics | High Frequency / RF Relays | 0 |
|
$175.8400 | Order Now |
|
Onlinecomponents.com | Signal Relay 26VDC 1.56KOhm 1ADC/0.1AAC DPDT(10.42x9.53x6.99)mm THT Established Reliability Relay |
4 Partner Stock |
|
$167.0300 / $518.0200 | Buy Now |
|
Master Electronics | Signal Relay 26VDC 1.56KOhm 1ADC/0.1AAC DPDT(10.42x9.53x6.99)mm THT Established Reliability Relay |
4 Partner Stock |
|
$167.0300 / $518.0200 | Buy Now |