Part Details for J114DZ-12M by Teledyne Relays
Overview of J114DZ-12M by Teledyne Relays
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for J114DZ-12M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J114DZ-12M
|
Avnet Americas | Electromechanical Relay DPDT 1ADC/0.25AAC 12VDC 390Ohm Through Hole - Bulk (Alt: J114DZ-12M) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
$97.0200 / $117.0862 | Buy Now |
DISTI #
881-J114DZ-12M
|
Mouser Electronics | High Frequency / RF Relays | 0 |
|
$96.8200 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 12VDC 390Ohm 1ADC/0.25AAC DPDT (9.53x9.53x6.99)mm THT Established Reliability Relay |
73 In Stock |
|
$96.1100 / $298.0700 | Buy Now |
DISTI #
J114DZ-12M
|
Richardson RFPD | RF RELAY RoHS: Not Compliant Min Qty: 250 | 0 |
|
$95.0400 | Buy Now |
|
Master Electronics | Electromechanical Relay 12VDC 390Ohm 1ADC/0.25AAC DPDT (9.53x9.53x6.99)mm THT Established Reliability Relay |
73 In Stock |
|
$96.1100 / $298.0700 | Buy Now |