Part Details for J116CM9-5L by Teledyne Relays
Overview of J116CM9-5L by Teledyne Relays
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for J116CM9-5L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
881-J116CM9-5L
|
Mouser Electronics | High Frequency / RF Relays | 0 |
|
$193.2200 | Order Now |
DISTI #
70020682
|
RS | RELAY, DPDT CMOS COMPATIBLE | Teledyne Relays J116CM9-5L RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$246.2200 | RFQ |
|
Onlinecomponents.com | Electromechanical Relay 5VDC 37.79Ohm 1ADC/0.25AAC DPDT (12.95x9.53x6.99)mm THT Established Reliability Relay RoHS: Compliant |
36 In Stock |
|
$218.2900 / $261.8400 | Buy Now |
DISTI #
51636556
|
Verical | Signal Relays Up to 2A Min Qty: 1 Package Multiple: 1 Date Code: 2017 | Americas - 36 |
|
$289.5360 / $340.3920 | Buy Now |
|
Master Electronics | Electromechanical Relay 5VDC 37.79Ohm 1ADC/0.25AAC DPDT (12.95x9.53x6.99)mm THT Established Reliability Relay RoHS: Compliant |
36 In Stock |
|
$218.2900 / $261.8400 | Buy Now |