Part Details for J12PB1-11.2896MHZ-T by Abracon Corporation
Overview of J12PB1-11.2896MHZ-T by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for J12PB1-11.2896MHZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J12PB1-11.2896MHZ-T
|
Avnet Americas | Crystal 11.2896MHz 12pF 4-Pin CSMD T/R - Tape and Reel (Alt: J12PB1-11.2896MHZ-T) Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for J12PB1-11.2896MHZ-T
J12PB1-11.2896MHZ-T CAD Models
J12PB1-11.2896MHZ-T Part Data Attributes
|
J12PB1-11.2896MHZ-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
J12PB1-11.2896MHZ-T
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 11.2896MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Additional Feature | AT CUT | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 12 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 11.2896 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 5mm x 3.2mm x 1mm | |
Series Resistance | 70 Ω | |
Surface Mount | YES |