Part Details for J131VFM by MicroWave Technology Inc
Overview of J131VFM by MicroWave Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Part Details for J131VFM
J131VFM CAD Models
J131VFM Part Data Attributes
|
J131VFM
MicroWave Technology Inc
Buy Now
Datasheet
|
Compare Parts:
J131VFM
MicroWave Technology Inc
3 Port Circulator, 10700MHz Min, 11700MHz Max,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MICROWAVE TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F; SMA-M, I/P POWER-MAX (PEAK)=250W | |
Construction | COAXIAL | |
Input Power-Max (CW) | 43.98 dBm | |
Insertion Loss-Max | 0.35 dB | |
Operating Frequency-Max | 11700 MHz | |
Operating Frequency-Min | 10700 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -54 °C | |
RF/Microwave Device Type | 3 PORT CIRCULATOR | |
VSWR-Max | 1.15 |