Part Details for J1MAC-26XMS by TE Connectivity
Overview of J1MAC-26XMS by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for J1MAC-26XMS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X9517
|
Newark | J1Mac-26Xms=M39016/7-036M |Cii Te Connectivity J1MAC-26XMS Min Qty: 69 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.6100 / $71.4700 | Buy Now |
DISTI #
J1MAC-26XMS-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 1A 26.5V Min Qty: 69 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$78.0367 | Buy Now |
DISTI #
1617564-9
|
Avnet Americas | Electromechanical Relay SPDT 1A 26.5VDC 2KOhm Through Hole - Bulk (Alt: 1617564-9) RoHS: Compliant Min Qty: 69 Package Multiple: 1 Lead time: 33 Weeks, 3 Days Container: Bulk | 10 Factory Stock |
|
$56.9822 / $68.5718 | Buy Now |
DISTI #
655-J1MAC-26XMS
|
Mouser Electronics | Industrial Relays 1FormC SPDT 26.5VDC RoHS: Not Compliant | 0 |
|
$78.0300 | Order Now |
|
Onlinecomponents.com | Military/Aerospace High Performance Relays RoHS: Compliant | 0 |
|
$59.6600 / $157.3400 | Buy Now |
|
Master Electronics | Military/Aerospace High Performance Relays RoHS: Compliant | 0 |
|
$59.6600 / $157.3400 | Buy Now |
Part Details for J1MAC-26XMS
J1MAC-26XMS CAD Models
J1MAC-26XMS Part Data Attributes
|
J1MAC-26XMS
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
J1MAC-26XMS
TE Connectivity
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.013A (COIL), 26.5VDC (COIL), 351mW (COIL), 1A (CONTACT), 28VDC (CONTACT), PANEL MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 33 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 9.4 mm | |
Body Height | 10.1 mm | |
Body Length or Diameter | 9.4 mm | |
Coil Current(DC)-Max | 0.013 A | |
Coil Operate Voltage(DC) | 14.2 V | |
Coil Power | 351 mW | |
Coil Release Voltage(DC) | 1.37 V | |
Coil Resistance | 2000 Ω | |
Coil Voltage(DC)-Max | 26 V | |
Coil Voltage-Nom | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 11 | |
Operate Time | 4 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Physical Dimension | 9.4mm x 9.4mm x 10.1mm | |
Reference Standard | M39016 | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPST-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Length | 0.008999237998475998 inch | |
Termination Type | SOLDER/QUICK CONNECT |