Part Details for J1MACD-18XPS by TE Connectivity
Overview of J1MACD-18XPS by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Price & Stock for J1MACD-18XPS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | J1MACD-18XPS=M39016/23-035P | 0 |
|
$47.1100 / $101.6500 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Master Electronics | J1MACD-18XPS=M39016/23-035P | 0 |
|
$47.1100 / $101.6500 | Buy Now |
Part Details for J1MACD-18XPS
J1MACD-18XPS CAD Models
J1MACD-18XPS Part Data Attributes:
|
J1MACD-18XPS
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
J1MACD-18XPS
TE Connectivity
Power/Signal Relay, 1 Form C, SPST-CO, 18VDC (Coil), 287mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Coil Power | 287 mW | |
Coil Resistance | 1130 Ω | |
Coil Voltage(DC)-Max | 18 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPST-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |