Part Details for J1MAP-12XP by TE Connectivity
Overview of J1MAP-12XP by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for J1MAP-12XP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J1MAP-12XP-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 1A 12V Min Qty: 30 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$90.9160 | Buy Now |
DISTI #
655-J1MAP-12XP
|
Mouser Electronics | Industrial Relays J1MAP-12XP = M39016/7- RoHS: Not Compliant | 0 |
|
$90.9100 | Order Now |
|
Onlinecomponents.com | J1MAP-12XP = M39016/7- | 0 |
|
$68.3200 / $137.1300 | Buy Now |
|
Master Electronics | J1MAP-12XP = M39016/7- | 0 |
|
$68.3200 / $137.1300 | Buy Now |
Part Details for J1MAP-12XP
J1MAP-12XP CAD Models
J1MAP-12XP Part Data Attributes
|
J1MAP-12XP
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
J1MAP-12XP
TE Connectivity
Power/Signal Relay, SPDT, Momentary, 0.024A (Coil), 12VDC (Coil), 288mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | TE Connectivity | |
Coil Current(DC)-Max | 0.024 A | |
Coil Power | 288 mW | |
Coil Resistance | 500 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 1A@28VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPST-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |