There are no models available for this part yet.
Overview of J1MAPDD-26XM by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Price & Stock for J1MAPDD-26XM by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
6-1617564-9
|
Avnet Americas | J1MAPDD-26XM=M39016/24-024M - Bulk (Alt: 6-1617564-9) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 30 Weeks, 3 Days Container: Bulk | 0 |
|
$121.7406 / $146.5014 | Buy Now | |
DISTI #
655-J1MAPDD-26XM
|
Mouser Electronics | Industrial Relays | 0 |
|
$156.3000 | Order Now | |
Onlinecomponents.com | J1MACDD-12XM=M39016/24-028M | 0 |
|
$116.5600 / $217.0100 | Buy Now | ||
Master Electronics | J1MACDD-12XM=M39016/24-028M | 0 |
|
$116.5600 / $217.0100 | Buy Now |
CAD Models for J1MAPDD-26XM by TE Connectivity
Part Data Attributes for J1MAPDD-26XM by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
30 Weeks, 3 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Coil Power
|
351 mW
|
Coil Resistance
|
2000 Ω
|
Coil Voltage(DC)-Max
|
26.5 V
|
Coil/Input Supply Type
|
DC
|
Contact Current(AC)-Max
|
1 A
|
Contact Current(DC)-Max
|
1 A
|
Contact Voltage(AC)-Max
|
28 V
|
Contact Voltage(DC)-Max
|
28 V
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
Relay Action
|
MOMENTARY
|
Relay Form
|
1 FORM C
|
Relay Function
|
SPST
|
Relay Type
|
POWER/SIGNAL RELAY
|
Sealing
|
HERMETICALLY SEALED
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER/QUICK CONNECT
|