Part Details for J1MAWD-26XM by TE Connectivity
Overview of J1MAWD-26XM by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for J1MAWD-26XM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ9179
|
Newark | J1Mawd-26Xm = M39016/23-018M |Cii Te Connectivity J1MAWD-26XM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$126.8900 | Buy Now |
DISTI #
72R3618
|
Newark | High-Freq Relay, Spdt, 26.5Vdc, 1A, Contact Configuration:Spdt, Product Range:-, Relay Mounting:Through Hole, Coil Type:Dc Monostable, Relay Terminals:Through Hole, Coil Resistance:2Kohm, Approvals & Standards:- Rohs Compliant: No |Cii Te Connectivity J1MAWD-26XM Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.0800 / $69.8600 | Buy Now |
DISTI #
2266-J1MAWD-26XM-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 1A 26.5V Min Qty: 1 Lead time: 37 Weeks Container: Tray MARKETPLACE PRODUCT |
7 In Stock |
|
$99.5500 / $125.8400 | Buy Now |
DISTI #
1122-1008-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 1A 26.5V Min Qty: 1 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$76.2752 | Buy Now |
DISTI #
655-J1MAWD-26XM
|
Mouser Electronics | Industrial Relays 26.5V Mcro Min Relay 1 Form C (SPDT) 1 C RoHS: Not Compliant | 15 |
|
$74.9400 | Buy Now |
DISTI #
70132222
|
RS | RELAY, HIGH PERFORM,26.5VDC,1 FORM C, SPST,1 C/O,1A, PC BOARD, M39016/23-018M | TE Connectivity J1MAWD-26XM RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$76.2800 | RFQ |
|
Onlinecomponents.com | Electromechanical Relay 26.5VDC 2KOhm 1A SPDT (9.4x10.29x7.11)mm THT Military Relay RoHS: Compliant |
34 In Stock |
|
$50.9800 / $77.9600 | Buy Now |
DISTI #
51537621
|
Verical | TO-5-.100 Grid Relays Min Qty: 1 Package Multiple: 1 Date Code: 1717 | Americas - 26 |
|
$80.6541 / $97.8168 | Buy Now |
DISTI #
16505072
|
Verical | TO-5-.100 Grid Relays Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$99.2700 / $118.0000 | Buy Now |
DISTI #
TE Connectivity J1MAWD-26XM
|
PEI Genesis | Power/Signal Relay 1 Form C | 34 |
|
Buy Now |
Part Details for J1MAWD-26XM
J1MAWD-26XM CAD Models
J1MAWD-26XM Part Data Attributes
|
J1MAWD-26XM
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
J1MAWD-26XM
TE Connectivity
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.013A (COIL), 26.5VDC (COIL), 351mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | WITH COIL SUPPRESSION DIODE | |
Body Height | 7.11 mm | |
Body Length or Diameter | 9.4 mm | |
Coil Current(DC)-Max | 0.013 A | |
Coil Operate Voltage(DC) | 14.2 V | |
Coil Power | 351 mW | |
Coil Release Voltage(DC) | 8 V | |
Coil Resistance | 2000 Ω | |
Coil Voltage(DC)-Max | 26 V | |
Coil Voltage-Nom | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 100000 Cycle(s) | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 5 | |
Operate Time | 2 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Physical Dimension | 9.4mm x 7.11mm | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPST-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Length | 0.038001016002032005 inch | |
Termination Type | SOLDER/QUICK CONNECT |