Part Details for J1MSCT-9XPS by TE Connectivity
Overview of J1MSCT-9XPS by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for J1MSCT-9XPS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J1MSCT-9XPS-ND
|
DigiKey | RELAY GENERAL PURPOSE SPDT 1A 9V Min Qty: 15 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$220.0687 | Buy Now |
DISTI #
655-J1MSCT-9XPS
|
Mouser Electronics | Industrial Relays J1MSCT-9XPS=M28776/4-043P RoHS: Not Compliant | 0 |
|
$220.0500 | Order Now |
|
Onlinecomponents.com | J1MSCT-9XPS=M28776/4-043P RoHS: Compliant |
9 In Stock |
|
$135.5400 / $201.2900 | Buy Now |
|
Master Electronics | J1MSCT-9XPS=M28776/4-043P RoHS: Compliant |
9 In Stock |
|
$135.5400 / $201.2900 | Buy Now |
Part Details for J1MSCT-9XPS
J1MSCT-9XPS CAD Models
J1MSCT-9XPS Part Data Attributes:
|
J1MSCT-9XPS
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
J1MSCT-9XPS
TE Connectivity
Power/Signal Relay, 1 Form C, SPST-CO, 9VDC (Coil), 129mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 129 mW | |
Coil Resistance | 630 Ω | |
Coil Voltage(DC)-Max | 9 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPST-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |