There are no models available for this part yet.
Overview of J20C-4000-2585 by Brady Worldwide Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PTRF4000LB | Coilcraft Inc | Tip/Ring Filter, 4 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-8 |
Price & Stock for J20C-4000-2585 by Brady Worldwide Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
40AH0802
|
Newark | Label, Polypropylene, White, 100Ft X 4", Label Type:Inkjet Printable, Label Diameter:-, Label Material:Polypropylene, Label Colour:White, Pack Quantity:1, Product Range:Bradyjet Series Rohs Compliant: Yes |Brady J20C-4000-2585 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$180.9900 | Buy Now | |
DISTI #
2267-J20C-4000-2585-ND
|
DigiKey | J20C-4000-2585 (4.00"W X 100FT) Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$251.5900 | Buy Now | |
DISTI #
72179097
|
RS | BradyJet J2000 BS 5609 Marine Labels, 4"W, White | Brady J20C-4000-2585 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Reel | 0 |
|
$180.9900 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$201.1000 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$180.9900 | Buy Now |