Part Details for J255-12M/Q by Teledyne Relays
Overview of J255-12M/Q by Teledyne Relays
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GP-IE515546DS-012 | Amphenol Cables on Demand | Amphenol GP-IE515546DS-012 Double Shielded GPIB Cable (IEEE-488 Cable) w/ Stackable GPIB Connectors (24-pin M/F) 12m | |
LPR4012-202DMLB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 2 Element, Ferrite-Core, SMD, 4040-12M, CHIP, 4040-12M, ROHS COMPLIANT | |
LPR4012-103DMLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 2 Element, Ferrite-Core, SMD, 4040-12M, CHIP, 4040-12M, ROHS COMPLIANT |
Price & Stock for J255-12M/Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
881-J255-12M/Q
|
Mouser Electronics | Low Signal Relays - PCB | 0 |
|
$663.5500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$646.9300 / $1,898.7300 | Buy Now |
DISTI #
J255-12M/Q
|
Richardson RFPD | RF RELAY RoHS: Not Compliant Min Qty: 100 | 0 |
|
$638.0100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$646.9300 / $1,898.7300 | Buy Now |