Part Details for J255-26M/Q by Teledyne Relays
Overview of J255-26M/Q by Teledyne Relays
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for J255-26M/Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
881-J255-26M/Q
|
Mouser Electronics | Low Signal Relays - PCB | 0 |
|
$684.8600 | Order Now |
|
Onlinecomponents.com | Signal Relay - Magnetic-Latching - Half-Size Crystal Can - DPDT - 26.5V - 1% Reliability Level - .187" Solder-Coated Wire Lead. RoHS: Compliant |
12 In Stock |
|
$695.2100 / $773.4000 | Buy Now |
DISTI #
J255-26M/Q
|
Richardson RFPD | RF MECHANICAL SWITCH RoHS: Compliant Min Qty: 100 | 0 |
|
$637.3500 | Buy Now |
|
Master Electronics | Signal Relay - Magnetic-Latching - Half-Size Crystal Can - DPDT - 26.5V - 1% Reliability Level - .187" Solder-Coated Wire Lead. RoHS: Compliant |
12 In Stock |
|
$695.2100 / $773.4000 | Buy Now |